RNCP1206FTD4K75 | ||
---|---|---|
DigiKey Part Number | RNCP1206FTD4K75TR-ND - Tape & Reel (TR) RNCP1206FTD4K75CT-ND - Cut Tape (CT) RNCP1206FTD4K75DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RNCP1206FTD4K75 | |
Description | RES 4.75K OHM 1% 1/2W 1206 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 4.75 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RNCP1206FTD4K75 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.059" W (3.10mm x 1.50mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.28700 | ¥2.87 |
50 | ¥0.23640 | ¥11.82 |
100 | ¥0.21590 | ¥21.59 |
500 | ¥0.17060 | ¥85.30 |
1,000 | ¥0.15302 | ¥153.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.11674 | ¥583.70 |
10,000 | ¥0.10322 | ¥1,032.20 |
25,000 | ¥0.08727 | ¥2,181.75 |
50,000 | ¥0.07658 | ¥3,829.00 |
125,000 | ¥0.06703 | ¥8,378.75 |