RNCP0805FTD10K0 | ||
---|---|---|
DigiKey Part Number | RNCP0805FTD10K0TR-ND - Tape & Reel (TR) RNCP0805FTD10K0CT-ND - Cut Tape (CT) RNCP0805FTD10K0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RNCP0805FTD10K0 | |
Description | RES 10K OHM 1% 1/4W 0805 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RNCP0805FTD10K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.22200 | ¥2.22 |
50 | ¥0.18380 | ¥9.19 |
100 | ¥0.16660 | ¥16.66 |
500 | ¥0.13218 | ¥66.09 |
1,000 | ¥0.11846 | ¥118.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.09289 | ¥464.45 |
10,000 | ¥0.08213 | ¥821.30 |
25,000 | ¥0.06944 | ¥1,736.00 |
50,000 | ¥0.06094 | ¥3,047.00 |
125,000 | ¥0.05334 | ¥6,667.50 |