RNCF0805TKY200R | ||
---|---|---|
DigiKey Part Number | RNCF0805TKY200RTR-ND - Tape & Reel (TR) RNCF0805TKY200RCT-ND - Cut Tape (CT) RNCF0805TKY200RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RNCF0805TKY200R | |
Description | RES SMD 200 OHM 0.01% 1/8W 0805 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 200 Ohms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RNCF0805TKY200R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥11.41400 | ¥114.14 |
50 | ¥8.54440 | ¥427.22 |
100 | ¥7.50140 | ¥750.14 |
500 | ¥6.32176 | ¥3,160.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.32176 | ¥6,321.76 |