Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS1206ZT0R00 | |
|---|---|
DigiKey Part Number | RMCS1206ZT0R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS1206ZT0R00 |
Description | RES 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS1206ZT0R00 Models |
Category | Features Anti-Sulfur |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206ZT0R00 | Stackpole Electronics Inc | 7,663,850 | RMCF1206ZT0R00CT-ND | ¥0.83000 | Similar |
| AA1206JR-070RL | YAGEO | 26,275 | 13-AA1206JR-070RLCT-ND | ¥1.16000 | Upgrade |
| AF1206JR-070RL | YAGEO | 19,257 | 13-AF1206JR-070RLCT-ND | ¥0.83000 | Upgrade |
| ERJ-S080R00V | Panasonic Industry | 7,989 | 10-ERJ-S080R00VCT-ND | ¥2.89000 | Upgrade |
| AC1206JR-070RL | YAGEO | 76,867 | 311-0.0LICT-ND | ¥0.83000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.09352 | ¥467.60 |











