0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206JR-070RL

DigiKey Part Number
13-AF1206JR-070RLTR-ND - Tape & Reel (TR)
13-AF1206JR-070RLCT-ND - Cut Tape (CT)
13-AF1206JR-070RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206JR-070RL
Description
RES SMD 0 OHM JUMPER 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206JR-070RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,257
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.37200¥3.72
25¥0.31080¥7.77
50¥0.27120¥13.56
100¥0.23820¥23.82
250¥0.20244¥50.61
500¥0.17996¥89.98
1,000¥0.16069¥160.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.12632¥631.60
10,000¥0.11509¥1,150.90
15,000¥0.10931¥1,639.65
25,000¥0.10278¥2,569.50
35,000¥0.09888¥3,460.80
50,000¥0.09508¥4,754.00
Manufacturers Standard Package