RMCF2010JT1K20 | ||
---|---|---|
DigiKey Part Number | RMCF2010JT1K20TR-ND - Tape & Reel (TR) RMCF2010JT1K20CT-ND - Cut Tape (CT) RMCF2010JT1K20DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RMCF2010JT1K20 | |
Description | RES 1.2K OHM 5% 3/4W 2010 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RMCF2010JT1K20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥0.88700 | ¥8.87 |
50 | ¥0.59280 | ¥29.64 |
100 | ¥0.50650 | ¥50.65 |
500 | ¥0.36318 | ¥181.59 |
1,000 | ¥0.31967 | ¥319.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.27237 | ¥1,089.48 |
8,000 | ¥0.23009 | ¥1,840.72 |
12,000 | ¥0.22138 | ¥2,656.56 |
20,000 | ¥0.20148 | ¥4,029.60 |
28,000 | ¥0.19526 | ¥5,467.28 |
40,000 | ¥0.19153 | ¥7,661.20 |
100,000 | ¥0.16790 | ¥16,790.00 |