RMCF1206FT750R | ||
---|---|---|
DigiKey Part Number | RMCF1206FT750RTR-ND - Tape & Reel (TR) RMCF1206FT750RCT-ND - Cut Tape (CT) RMCF1206FT750RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RMCF1206FT750R | |
Description | RES 750 OHM 1% 1/4W 1206 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 750 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RMCF1206FT750R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.19700 | ¥1.97 |
50 | ¥0.12480 | ¥6.24 |
100 | ¥0.10510 | ¥10.51 |
500 | ¥0.07192 | ¥35.96 |
1,000 | ¥0.06206 | ¥62.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.04546 | ¥227.30 |
10,000 | ¥0.04029 | ¥402.90 |
25,000 | ¥0.03476 | ¥869.00 |
35,000 | ¥0.03387 | ¥1,185.45 |
50,000 | ¥0.03155 | ¥1,577.50 |
125,000 | ¥0.02870 | ¥3,587.50 |