RMCF0805FT2M40 | ||
---|---|---|
DigiKey Part Number | 738-RMCF0805FT2M40TR-ND - Tape & Reel (TR) 738-RMCF0805FT2M40CT-ND - Cut Tape (CT) 738-RMCF0805FT2M40DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RMCF0805FT2M40 | |
Description | RES 2.4M OHM 1% 1/8W 0805 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2.4 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RMCF0805FT2M40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.20500 | ¥2.05 |
50 | ¥0.12800 | ¥6.40 |
100 | ¥0.10750 | ¥10.75 |
500 | ¥0.07356 | ¥36.78 |
1,000 | ¥0.06346 | ¥63.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.04651 | ¥232.55 |
10,000 | ¥0.04123 | ¥412.30 |
25,000 | ¥0.03557 | ¥889.25 |
35,000 | ¥0.03466 | ¥1,213.10 |
50,000 | ¥0.03229 | ¥1,614.50 |
125,000 | ¥0.02937 | ¥3,671.25 |