RMCF0201FT21R0 | ||
---|---|---|
DigiKey Part Number | RMCF0201FT21R0TR-ND - Tape & Reel (TR) RMCF0201FT21R0CT-ND - Cut Tape (CT) RMCF0201FT21R0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RMCF0201FT21R0 | |
Description | RES 21 OHM 1% 1/20W 0201 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 21 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RMCF0201FT21R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.16300 | ¥1.63 |
50 | ¥0.10080 | ¥5.04 |
100 | ¥0.08370 | ¥8.37 |
500 | ¥0.05690 | ¥28.45 |
1,000 | ¥0.04886 | ¥48.86 |
5,000 | ¥0.03548 | ¥177.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03140 | ¥314.00 |
20,000 | ¥0.02798 | ¥559.60 |
30,000 | ¥0.02615 | ¥784.50 |
50,000 | ¥0.02431 | ¥1,215.50 |
100,000 | ¥0.02207 | ¥2,207.00 |