RHC2512FT7R50 | ||
---|---|---|
DigiKey Part Number | RHC2512FT7R50TR-ND - Tape & Reel (TR) RHC2512FT7R50CT-ND - Cut Tape (CT) RHC2512FT7R50DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RHC2512FT7R50 | |
Description | RES 7.5 OHM 1% 2W 2512 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 7.5 Ohms ±1% 2W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RHC2512FT7R50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥6.50200 | ¥65.02 |
50 | ¥4.78600 | ¥239.30 |
100 | ¥4.25240 | ¥425.24 |
500 | ¥3.31822 | ¥1,659.11 |
1,000 | ¥3.03220 | ¥3,032.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.72706 | ¥10,908.24 |
8,000 | ¥2.44100 | ¥19,528.00 |
12,000 | ¥2.38379 | ¥28,605.48 |