RGC1206DTC825K | ||
---|---|---|
DigiKey Part Number | 738-RGC1206DTC825KTR-ND - Tape & Reel (TR) 738-RGC1206DTC825KCT-ND - Cut Tape (CT) 738-RGC1206DTC825KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RGC1206DTC825K | |
Description | RES 825K OHM 0.5% 1/4W 1206 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 825 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RGC1206DTC825K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.11600 | ¥11.16 |
50 | ¥0.76680 | ¥38.34 |
100 | ¥0.66000 | ¥66.00 |
500 | ¥0.48436 | ¥242.18 |
1,000 | ¥0.42910 | ¥429.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.33563 | ¥1,678.15 |
10,000 | ¥0.30703 | ¥3,070.30 |
25,000 | ¥0.27461 | ¥6,865.25 |
35,000 | ¥0.26889 | ¥9,411.15 |
50,000 | ¥0.25554 | ¥12,777.00 |
125,000 | ¥0.23838 | ¥29,797.50 |