RGC0805FTC221K | ||
---|---|---|
DigiKey Part Number | 738-RGC0805FTC221KTR-ND - Tape & Reel (TR) 738-RGC0805FTC221KCT-ND - Cut Tape (CT) 738-RGC0805FTC221KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RGC0805FTC221K | |
Description | RES 221K OHM 1% 1/8W 0805 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 221 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RGC0805FTC221K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥0.78800 | ¥7.88 |
50 | ¥0.52700 | ¥26.35 |
100 | ¥0.44910 | ¥44.91 |
500 | ¥0.32214 | ¥161.07 |
1,000 | ¥0.28355 | ¥283.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.21735 | ¥1,086.75 |
10,000 | ¥0.19639 | ¥1,963.90 |
25,000 | ¥0.17322 | ¥4,330.50 |
35,000 | ¥0.16991 | ¥5,946.85 |
50,000 | ¥0.15998 | ¥7,999.00 |
125,000 | ¥0.14895 | ¥18,618.75 |