RGC0805DTC2M94 | ||
---|---|---|
DigiKey Part Number | RGC0805DTC2M94TR-ND - Tape & Reel (TR) RGC0805DTC2M94CT-ND - Cut Tape (CT) RGC0805DTC2M94DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RGC0805DTC2M94 | |
Description | RES 2.94M OHM 0.5% 1/8W 0805 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2.94 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RGC0805DTC2M94 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.01800 | ¥10.18 |
50 | ¥0.69940 | ¥34.97 |
100 | ¥0.60260 | ¥60.26 |
500 | ¥0.44232 | ¥221.16 |
1,000 | ¥0.39175 | ¥391.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.24502 | ¥1,225.10 |
10,000 | ¥0.22138 | ¥2,213.80 |
25,000 | ¥0.19526 | ¥4,881.50 |
35,000 | ¥0.19153 | ¥6,703.55 |
50,000 | ¥0.18034 | ¥9,017.00 |
125,000 | ¥0.16790 | ¥20,987.50 |