RGC0603FTC1K00 | ||
---|---|---|
DigiKey Part Number | 738-RGC0603FTC1K00TR-ND - Tape & Reel (TR) 738-RGC0603FTC1K00CT-ND - Cut Tape (CT) 738-RGC0603FTC1K00DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RGC0603FTC1K00 | |
Description | RES 1K OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RGC0603FTC1K00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.56600 | ¥5.66 |
50 | ¥0.36940 | ¥18.47 |
100 | ¥0.31360 | ¥31.36 |
500 | ¥0.22084 | ¥110.42 |
1,000 | ¥0.19235 | ¥192.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.14460 | ¥723.00 |
10,000 | ¥0.12935 | ¥1,293.50 |
25,000 | ¥0.11343 | ¥2,835.75 |
35,000 | ¥0.11077 | ¥3,876.95 |
50,000 | ¥0.10414 | ¥5,207.00 |
125,000 | ¥0.09552 | ¥11,940.00 |