RGC0402DTC270K | ||
---|---|---|
DigiKey Part Number | RGC0402DTC270KTR-ND - Tape & Reel (TR) RGC0402DTC270KCT-ND - Cut Tape (CT) RGC0402DTC270KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RGC0402DTC270K | |
Description | RES 270K OHM 0.5% 1/16W 0402 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 270 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RGC0402DTC270K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.53400 | ¥5.34 |
50 | ¥0.35620 | ¥17.81 |
100 | ¥0.30370 | ¥30.37 |
500 | ¥0.21788 | ¥108.94 |
1,000 | ¥0.19177 | ¥191.77 |
5,000 | ¥0.14701 | ¥735.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.13283 | ¥1,328.30 |
20,000 | ¥0.12089 | ¥2,417.80 |
30,000 | ¥0.11492 | ¥3,447.60 |
50,000 | ¥0.10820 | ¥5,410.00 |
100,000 | ¥0.10074 | ¥10,074.00 |