RC12JB7M50 | |
---|---|
DigiKey Part Number | 738-RC12JB7M50-ND |
Manufacturer | |
Manufacturer Product Number | RC12JB7M50 |
Description | RES 7.5M OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 7.5 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC12JB7M50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Composition | |
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.142" Dia x 0.374" L (3.60mm x 9.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.70200 | ¥37.02 |
25 | ¥3.07360 | ¥76.84 |
50 | ¥2.59900 | ¥129.95 |
100 | ¥1.94560 | ¥194.56 |
250 | ¥1.73284 | ¥433.21 |