MG14JT39M0 | |
---|---|
DigiKey Part Number | MG14JT39M0TR-ND - Tape & Reel (TR) MG14JT39M0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MG14JT39M0 |
Description | RES 39M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, High Voltage, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.71700 | ¥27.17 |
25 | ¥2.17720 | ¥54.43 |
50 | ¥1.61720 | ¥80.86 |
100 | ¥1.14030 | ¥114.03 |
250 | ¥1.01568 | ¥253.92 |
500 | ¥0.87052 | ¥435.26 |
1,000 | ¥0.66332 | ¥663.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.55968 | ¥2,798.40 |
10,000 | ¥0.54724 | ¥5,472.40 |
25,000 | ¥0.52858 | ¥13,214.50 |
50,000 | ¥0.51822 | ¥25,911.00 |
125,000 | ¥0.51324 | ¥64,155.00 |