LTF0402CT0N2 | |
---|---|
DigiKey Part Number | 738-LTF0402CT0N2-ND |
Manufacturer | |
Manufacturer Product Number | LTF0402CT0N2 |
Description | 0402, 0.2%, 0N2 Inductance (nH) |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 pH Unshielded Thin Film Inductor 800 mA 100mOhm Max 0402 (1005 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | 200 pH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 14GHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.19278 | ¥1,927.80 |