5 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAL50JB5R00

DigiKey Part Number
738-KAL50JB5R00-ND
Manufacturer
Manufacturer Product Number
KAL50JB5R00
Description
RES CHAS MNT 5 OHM 5% 50W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
KAL50JB5R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
5 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.641" (16.28mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.06000¥47.06
10¥31.99700¥319.97
25¥27.92600¥698.15
50¥25.38060¥1,269.03
125¥22.58968¥2,823.71
250¥20.84368¥5,210.92
500¥19.36072¥9,680.36
1,000¥18.10104¥18,101.04
5,000¥16.02312¥80,115.60
Manufacturers Standard Package