
KAL50JB1R00 | |
|---|---|
DigiKey Part Number | 738-KAL50JB1R00-ND |
Manufacturer | |
Manufacturer Product Number | KAL50JB1R00 |
Description | RES CHAS MNT 1 OHM 5% 50W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL50JB1R00 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 1 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±5% | Height - Seated (Max) 0.641" (16.28mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS501R0J | TE Connectivity Passive Product | 189 | A106186-ND | ¥65.74000 | Direct |
| TMC0501R000FE02 | Vishay Dale | 47 | TMC50-1.0-ND | ¥318.14000 | Direct |
| 850F1R0E | Ohmite | 195 | 850F1R0E-ND | ¥104.53000 | Upgrade |
| HSA501R0F | TE Connectivity Passive Product | 180 | A138874-ND | ¥92.21000 | Upgrade |
| UAL50-1RF8 | Riedon products by Bourns | 26 | 696-1508-ND | ¥70.04000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.05000 | ¥47.05 |
| 10 | ¥31.99600 | ¥319.96 |
| 25 | ¥27.92520 | ¥698.13 |
| 50 | ¥25.37980 | ¥1,268.99 |
| 125 | ¥22.58896 | ¥2,823.62 |
| 250 | ¥20.84308 | ¥5,210.77 |
| 500 | ¥19.36014 | ¥9,680.07 |
| 1,000 | ¥18.10049 | ¥18,100.49 |
| 5,000 | ¥16.02263 | ¥80,113.15 |


