TMC0501R000FE02 | ||
---|---|---|
DigiKey Part Number | TMC50-1.0-ND | |
Manufacturer | ||
Manufacturer Product Number | TMC0501R000FE02 | |
Description | RES CHAS MNT 1 OHM 1% 50W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 Ohms ±1% 50W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | TMC0501R000FE02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | TMC Series Datasheet |
PCN Design/Specification | NH,RER,RH,TMC Part Marking 10/Jun/2016 |
HTML Datasheet | TMC Series Datasheet |
EDA Models | TMC0501R000FE02 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.62000 | ¥214.62 |
10 | ¥177.31100 | ¥1,773.11 |
25 | ¥169.40400 | ¥4,235.10 |
50 | ¥160.93320 | ¥8,046.66 |
100 | ¥148.50990 | ¥14,850.99 |
250 | ¥146.81572 | ¥36,703.93 |
500 | ¥141.16902 | ¥70,584.51 |
Attribute | Description |
---|---|
Other Names | TMC50-1.0 TMC-50-1.0-1% |
Standard Package | 5 |