KAL10FB5R00 | ||
---|---|---|
DigiKey Part Number | KAL10FB5R00-ND | |
Manufacturer | ||
Manufacturer Product Number | KAL10FB5R00 | |
Description | RES CHAS MNT 5 OHM 1% 12.5W | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 5 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | KAL10FB5R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.421" (10.70mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.93000 | ¥22.93 |
10 | ¥19.28400 | ¥192.84 |
250 | ¥13.30204 | ¥3,325.51 |
1,000 | ¥9.60703 | ¥9,607.03 |
5,000 | ¥9.31143 | ¥46,557.15 |