HCS3920FTL200 | ||
---|---|---|
DigiKey Part Number | 738-HCS3920FTL200TR-ND - Tape & Reel (TR) 738-HCS3920FTL200CT-ND - Cut Tape (CT) 738-HCS3920FTL200DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HCS3920FTL200 | |
Description | RES 0.0002 OHM 1% 5W 3920 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 0.2 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.402" L x 0.205" W (10.20mm x 5.20mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.31155 | ¥12,934.65 |