HCS1206FTL500 | |
---|---|
DigiKey Part Number | HCS1206FTL500TR-ND - Tape & Reel (TR) HCS1206FTL500CT-ND - Cut Tape (CT) HCS1206FTL500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCS1206FTL500 |
Description | RES 500 UOHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCS1206FTL500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.09100 | ¥60.91 |
25 | ¥5.90760 | ¥147.69 |
50 | ¥5.38860 | ¥269.43 |
100 | ¥4.41500 | ¥441.50 |
250 | ¥3.93852 | ¥984.63 |
500 | ¥3.31658 | ¥1,658.29 |
1,000 | ¥2.75686 | ¥2,756.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.69472 | ¥5,389.44 |
6,000 | ¥2.64289 | ¥15,857.34 |
10,000 | ¥2.58071 | ¥25,807.10 |