ESDU03A3V3R17V | |
---|---|
DigiKey Part Number | ESDU03A3V3R17VTR-ND - Tape & Reel (TR) ESDU03A3V3R17VCT-ND - Cut Tape (CT) ESDU03A3V3R17VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDU03A3V3R17V |
Description | TVS DEVICE POLYMER 17V 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ESDU03A3V3R17V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 17V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.65296 | ¥3,264.80 |
10,000 | ¥0.57833 | ¥5,783.30 |
25,000 | ¥0.57086 | ¥14,271.50 |
50,000 | ¥0.48505 | ¥24,252.50 |
125,000 | ¥0.46639 | ¥58,298.75 |