
ESDU02A5V5R25V | |
|---|---|
DigiKey Part Number | 738-ESDU02A5V5R25VTR-ND - Tape & Reel (TR) 738-ESDU02A5V5R25VCT-ND - Cut Tape (CT) 738-ESDU02A5V5R25VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDU02A5V5R25V |
Description | TVS DEVICE POLYMER 25V 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 25V Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | ESDU02A5V5R25V Models |
Category | Technology Polymer |
Manufacturer Stackpole Electronics Inc | Number of Circuits 1 |
Series | Applications DVI, Ethernet, HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric) |
Voltage - Clamping 25V | Supplier Device Package 0402 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.03400 | ¥20.34 |
| 100 | ¥1.27690 | ¥127.69 |
| 500 | ¥0.94874 | ¥474.37 |
| 1,000 | ¥0.84238 | ¥842.38 |
| 2,000 | ¥0.75274 | ¥1,505.48 |
| 5,000 | ¥0.65555 | ¥3,277.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.59539 | ¥5,953.90 |
| 20,000 | ¥0.54477 | ¥10,895.40 |
| 30,000 | ¥0.51898 | ¥15,569.40 |
| 50,000 | ¥0.48999 | ¥24,499.50 |
| 70,000 | ¥0.47282 | ¥33,097.40 |
| 100,000 | ¥0.45614 | ¥45,614.00 |










