ESDU02A24VR25V | ||
---|---|---|
DigiKey Part Number | ESDU02A24VR25VTR-ND - Tape & Reel (TR) ESDU02A24VR25VCT-ND - Cut Tape (CT) ESDU02A24VR25VDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESDU02A24VR25V | |
Description | TVS DEVICE POLYMER 25V 0402 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ESDU02A24VR25V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 25V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.26010 | ¥126.01 |
500 | ¥1.02814 | ¥514.07 |
1,000 | ¥0.76281 | ¥762.81 |
2,000 | ¥0.64177 | ¥1,283.54 |
5,000 | ¥0.61357 | ¥3,067.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.53065 | ¥5,306.50 |
30,000 | ¥0.52070 | ¥15,621.00 |
50,000 | ¥0.43116 | ¥21,558.00 |