CSS4527FT1L00 | ||
---|---|---|
DigiKey Part Number | CSS4527FT1L00TR-ND - Tape & Reel (TR) CSS4527FT1L00CT-ND - Cut Tape (CT) CSS4527FT1L00DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSS4527FT1L00 | |
Description | RES 0.001 OHM 1% 5W 4527 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | CSS4527FT1L00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.450" L x 0.270" W (11.43mm x 6.85mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥20.55600 | ¥205.56 |
25 | ¥20.08680 | ¥502.17 |
50 | ¥18.90440 | ¥945.22 |
100 | ¥15.67490 | ¥1,567.49 |
250 | ¥14.17852 | ¥3,544.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.81522 | ¥5,907.61 |
1,000 | ¥10.23993 | ¥10,239.93 |
2,500 | ¥10.04302 | ¥25,107.55 |
5,000 | ¥9.92485 | ¥49,624.25 |