CSS2725FTL500 | ||
---|---|---|
DigiKey Part Number | CSS2725FTL500TR-ND - Tape & Reel (TR) CSS2725FTL500CT-ND - Cut Tape (CT) CSS2725FTL500DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSS2725FTL500 | |
Description | RES 500 UOHM 1% 4W 2725 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 0.5 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | CSS2725FTL500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.268" L x 0.254" W (6.81mm x 6.45mm) | |
Height - Seated (Max) | 0.053" (1.34mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.04500 | ¥80.45 |
25 | ¥7.79880 | ¥194.97 |
50 | ¥7.11420 | ¥355.71 |
100 | ¥5.82780 | ¥582.78 |
250 | ¥5.19880 | ¥1,299.70 |
500 | ¥4.37788 | ¥2,188.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.63912 | ¥3,639.12 |
2,000 | ¥3.55703 | ¥7,114.06 |
5,000 | ¥3.48863 | ¥17,443.15 |
10,000 | ¥3.40653 | ¥34,065.30 |