CSS2725FTL250 | ||
---|---|---|
DigiKey Part Number | CSS2725FTL250TR-ND - Tape & Reel (TR) CSS2725FTL250CT-ND - Cut Tape (CT) CSS2725FTL250DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSS2725FTL250 | |
Description | RES 250 UOHM 1% 4W 2725 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 0.25 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | CSS2725FTL250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.268" L x 0.254" W (6.81mm x 6.45mm) | |
Height - Seated (Max) | 0.053" (1.34mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.53000 | ¥85.30 |
25 | ¥8.27160 | ¥206.79 |
50 | ¥7.54600 | ¥377.30 |
100 | ¥6.18160 | ¥618.16 |
250 | ¥5.51372 | ¥1,378.43 |
500 | ¥4.64320 | ¥2,321.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.85971 | ¥3,859.71 |
2,000 | ¥3.77261 | ¥7,545.22 |
5,000 | ¥3.70005 | ¥18,500.25 |
10,000 | ¥3.61300 | ¥36,130.00 |