CSS0603FT3L00 | ||
---|---|---|
DigiKey Part Number | 738-CSS0603FT3L00TR-ND - Tape & Reel (TR) 738-CSS0603FT3L00CT-ND - Cut Tape (CT) 738-CSS0603FT3L00DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSS0603FT3L00 | |
Description | RES 0.003 OHM 1% 1/3W 0603 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 3 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | CSS0603FT3L00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.72600 | ¥27.26 |
25 | ¥2.26240 | ¥56.56 |
50 | ¥1.91600 | ¥95.80 |
100 | ¥1.43340 | ¥143.34 |
250 | ¥1.27672 | ¥319.18 |
500 | ¥1.04472 | ¥522.36 |
1,000 | ¥0.81256 | ¥812.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.77194 | ¥3,859.70 |
10,000 | ¥0.74001 | ¥7,400.10 |
25,000 | ¥0.72550 | ¥18,137.50 |
50,000 | ¥0.71854 | ¥35,927.00 |