CSS0201FT20L0 | ||
---|---|---|
DigiKey Part Number | 738-CSS0201FT20L0TR-ND - Tape & Reel (TR) 738-CSS0201FT20L0CT-ND - Cut Tape (CT) 738-CSS0201FT20L0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSS0201FT20L0 | |
Description | RES 20M OHM 1% 1/5W 0201 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 20 mOhms ±1% 0.2W, 1/5W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | CSS0201FT20L0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥2.86000 | ¥71.50 |
50 | ¥2.48740 | ¥124.37 |
100 | ¥1.94890 | ¥194.89 |
250 | ¥1.78276 | ¥445.69 |
500 | ¥1.45108 | ¥725.54 |
1,000 | ¥1.15087 | ¥1,150.87 |
5,000 | ¥1.09033 | ¥5,451.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.04721 | ¥10,472.10 |
30,000 | ¥1.02648 | ¥30,794.40 |
50,000 | ¥1.02617 | ¥51,308.50 |