CSRN2010FT20L0 | ||
---|---|---|
DigiKey Part Number | CSRN2010FT20L0-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CSRN2010FT20L0 | |
Description | RES 0.02 OHM 1% 1W 2010 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CSRN2010FT20L0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.097" W (5.00mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.21033 | ¥4,841.32 |