CSR1206FTR500 | ||
---|---|---|
DigiKey Part Number | CSR1206FTR500TR-ND - Tape & Reel (TR) CSR1206FTR500CT-ND - Cut Tape (CT) CSR1206FTR500DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSR1206FTR500 | |
Description | RES 0.5 OHM 1% 1/2W 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 500 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CSR1206FTR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.03600 | ¥20.36 |
25 | ¥1.58600 | ¥39.65 |
50 | ¥1.16900 | ¥58.45 |
100 | ¥0.81350 | ¥81.35 |
250 | ¥0.70896 | ¥177.24 |
500 | ¥0.58450 | ¥292.25 |
1,000 | ¥0.42286 | ¥422.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.35446 | ¥1,772.30 |
10,000 | ¥0.33829 | ¥3,382.90 |
25,000 | ¥0.32411 | ¥8,102.75 |
50,000 | ¥0.31715 | ¥15,857.50 |
125,000 | ¥0.31093 | ¥38,866.25 |