CSR1206FTR100 | ||
---|---|---|
DigiKey Part Number | CSR1206FTR100TR-ND - Tape & Reel (TR) CSR1206FTR100CT-ND - Cut Tape (CT) CSR1206FTR100DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSR1206FTR100 | |
Description | RES 0.1 OHM 1% 1/2W 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CSR1206FTR100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.17500 | ¥21.75 |
25 | ¥1.74040 | ¥43.51 |
50 | ¥1.29380 | ¥64.69 |
100 | ¥0.91210 | ¥91.21 |
250 | ¥0.81240 | ¥203.10 |
500 | ¥0.69648 | ¥348.24 |
1,000 | ¥0.53065 | ¥530.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.44774 | ¥2,238.70 |
10,000 | ¥0.43779 | ¥4,377.90 |
25,000 | ¥0.42286 | ¥10,571.50 |
50,000 | ¥0.41457 | ¥20,728.50 |
125,000 | ¥0.41059 | ¥51,323.75 |