CSR1206FKR250 | ||
---|---|---|
DigiKey Part Number | CSR1206FKR250TR-ND - Tape & Reel (TR) CSR1206FKR250CT-ND - Cut Tape (CT) CSR1206FKR250DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSR1206FKR250 | |
Description | RES 0.25 OHM 1% 1/2W 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 250 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CSR1206FKR250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.44600 | ¥24.46 |
25 | ¥1.96040 | ¥49.01 |
50 | ¥1.45460 | ¥72.73 |
100 | ¥1.02620 | ¥102.62 |
250 | ¥0.91420 | ¥228.55 |
500 | ¥0.78350 | ¥391.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.59698 | ¥596.98 |
2,000 | ¥0.55967 | ¥1,119.34 |
5,000 | ¥0.50371 | ¥2,518.55 |
10,000 | ¥0.49251 | ¥4,925.10 |
25,000 | ¥0.47572 | ¥11,893.00 |
50,000 | ¥0.46639 | ¥23,319.50 |
100,000 | ¥0.46192 | ¥46,192.00 |