CSNL2512FT10L0 | ||
---|---|---|
DigiKey Part Number | CSNL2512FT10L0TR-ND - Tape & Reel (TR) CSNL2512FT10L0CT-ND - Cut Tape (CT) CSNL2512FT10L0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSNL2512FT10L0 | |
Description | RES 0.01 OHM 1% 2W 2512 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | CSNL2512FT10L0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.12900 | ¥41.29 |
25 | ¥3.73040 | ¥93.26 |
50 | ¥3.35760 | ¥167.88 |
100 | ¥2.77310 | ¥277.31 |
250 | ¥2.61188 | ¥652.97 |
500 | ¥2.11440 | ¥1,057.20 |
1,000 | ¥1.71009 | ¥1,710.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.65414 | ¥3,308.28 |
6,000 | ¥1.61683 | ¥9,700.98 |
10,000 | ¥1.56086 | ¥15,608.60 |
50,000 | ¥1.53925 | ¥76,962.50 |