CFM12JT1K50 | |
---|---|
DigiKey Part Number | S1.5KHTR-ND - Tape & Reel (TR) S1.5KHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT1K50 |
Description | RES 1.5K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT1K50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.52500 | ¥5.25 |
25 | ¥0.40080 | ¥10.02 |
50 | ¥0.30540 | ¥15.27 |
100 | ¥0.21340 | ¥21.34 |
250 | ¥0.17172 | ¥42.93 |
500 | ¥0.13726 | ¥68.63 |
1,000 | ¥0.10106 | ¥101.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.07247 | ¥362.35 |
10,000 | ¥0.06293 | ¥629.30 |
25,000 | ¥0.05530 | ¥1,382.50 |
50,000 | ¥0.05073 | ¥2,536.50 |
125,000 | ¥0.04970 | ¥6,212.50 |