CF12JT100K | ||
---|---|---|
DigiKey Part Number | CF12JT100KTR-ND - Tape & Reel (TR) CF12JT100KCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CF12JT100K | |
Description | RES 100K OHM 5% 1/2W AXIAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CF12JT100K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.56600 | ¥5.66 |
25 | ¥0.41040 | ¥10.26 |
50 | ¥0.31860 | ¥15.93 |
100 | ¥0.21670 | ¥21.67 |
250 | ¥0.17796 | ¥44.49 |
500 | ¥0.14136 | ¥70.68 |
1,000 | ¥0.10032 | ¥100.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.07753 | ¥387.65 |
10,000 | ¥0.06954 | ¥695.40 |
25,000 | ¥0.06384 | ¥1,596.00 |
50,000 | ¥0.05997 | ¥2,998.50 |
125,000 | ¥0.05860 | ¥7,325.00 |