CDM14ZA0R00 | ||
---|---|---|
DigiKey Part Number | 738-CDM14ZA0R00CT-ND - Cut Tape (CT) 738-CDM14ZA0R00TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | CDM14ZA0R00 | |
Description | RES 0 OHM JUMPER 1/4W AXIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 0 Ohms Jumper 0.25W, 1/4W Through Hole Resistor Axial Carbon Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CDM14ZA0R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.18900 | ¥1.89 |
50 | ¥0.15260 | ¥7.63 |
100 | ¥0.13960 | ¥13.96 |
500 | ¥0.11016 | ¥55.08 |
1,000 | ¥0.09876 | ¥98.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.07531 | ¥376.55 |
10,000 | ¥0.06659 | ¥665.90 |
25,000 | ¥0.05630 | ¥1,407.50 |
50,000 | ¥0.04941 | ¥2,470.50 |
125,000 | ¥0.04325 | ¥5,406.25 |