CD18ZB0R00 | ||
---|---|---|
DigiKey Part Number | 738-CD18ZB0R00-ND | |
Manufacturer | ||
Manufacturer Product Number | CD18ZB0R00 | |
Description | RES 0 OHM JUMPER AXIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 0 Ohms Jumper Through Hole Resistor Axial Carbon Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | Carbon Film | |
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.126" L (1.80mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.09121 | ¥91.21 |