CB2JBR300 | ||
---|---|---|
DigiKey Part Number | CB2JBR300-ND | |
Manufacturer | ||
Manufacturer Product Number | CB2JBR300 | |
Description | RES 0.3 OHM 5% 2W AXIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 300 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | CB2JBR300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.252" Square x 0.709" L (6.40mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74623 | ¥2,238.69 |