WR300-TY2 | ||
---|---|---|
DigiKey Part Number | 2260-WR300-TY2-ND | |
Manufacturer | ||
Manufacturer Product Number | WR300-TY2 | |
Description | WIXEY WR300 ANGLE GAUGE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Angle Gauge |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Angle Gauge | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.78000 | ¥229.78 |