WBWSSAC20-4OZ | |
---|---|
DigiKey Part Number | 2260-WBWSSAC20-4OZ-ND |
Manufacturer | |
Manufacturer Product Number | WBWSSAC20-4OZ |
Description | SOLDER NC SAC305 .020 4 OZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Spool, 4 oz (113.40g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | - | |
Flux Type | Water Soluble | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 4 oz (113.40g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.50000 | ¥228.50 |