WBRC96432 | |
---|---|
DigiKey Part Number | 2260-WBRC96432-ND |
Manufacturer | |
Manufacturer Product Number | WBRC96432 |
Description | LEAD FREE ROSIN FLUX CORE SILVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lead Free Rosin Activated (RA) Wire Solder Sn96Ag4 (96/4) 17 AWG, 18 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96Ag4 (96/4) | |
Diameter | 0.032" (0.81mm) | |
Melting Point | 430°F (221°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 17 AWG, 18 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥785.98000 | ¥785.98 |