UC-20D-PRO-35 | ||
---|---|---|
DigiKey Part Number | 2260-UC-20D-PRO-35-ND | |
Manufacturer | ||
Manufacturer Product Number | UC-20D-PRO-35 | |
Description | 2L ULTRASONIC BOARD CLEANER KIT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Cleaner Electronics 2 Liter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Electronics | |
Size | 2 Liter | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,614.95000 | ¥1,614.95 |