TLXURONLX | ||
---|---|---|
DigiKey Part Number | 2260-TLXURONLX-ND | |
Manufacturer | ||
Manufacturer Product Number | TLXURONLX | |
Description | LX MICRO-SHEAR FLUSH CUTTER - PO | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Tapered Flush | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | - | |
Features | Ergonomic | |
Capacity | 18-30 AWG Soft Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.79000 | ¥160.79 |