TLXURON4015-2 | ||
---|---|---|
DigiKey Part Number | 2260-TLXURON4015-2-ND | |
Manufacturer | ||
Manufacturer Product Number | TLXURON4015-2 | |
Description | W4015-2 -REPLACEMENT CASSETTE FO | |
Customer Reference | ||
Detailed Description | Desolder Braid/Wick ESD Safe 0.060" (1.52mm) 15' (4.6m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Product Type | Braid/Wick | |
Type | - | |
ESD Protection | ESD Safe | |
Color | - | |
Width | 0.060" (1.52mm) | |
Length | 15' (4.6m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |