SRA-SOLDERMAT | ||
---|---|---|
DigiKey Part Number | 2260-SRA-SOLDERMAT-ND | |
Manufacturer | ||
Manufacturer Product Number | SRA-SOLDERMAT | |
Description | SRA SOLDERING MAT, REMOVABLE HEA | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Damper | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.77000 | ¥200.77 |
5 | ¥189.58800 | ¥947.94 |
10 | ¥178.43600 | ¥1,784.36 |
25 | ¥172.85960 | ¥4,321.49 |