AOT-SI | ||
---|---|---|
DigiKey Part Number | 2260-AOT-SI-ND | |
Manufacturer | ||
Manufacturer Product Number | AOT-SI | |
Description | CONICAL SOLDERING IRON TIP T-SI | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Tesla, 469, 701, 702, 703, 703B, 768, 926, 927, 928, 936, 936A, 937, 937+, 9378, 968, 908, 938, 9378 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.29000 | ¥33.29 |